156486 | Riegler
Silencer, L 15 mm, 15 bar, stainless steel, for Pneumatic, 156486
Order No.: 63G7516
EAN: 4047322626859
MPN:
156486
SD18ESFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
5 pcs.
3.8794 €
10 pcs.
3.6890 €
15 pcs.
3.4629 €
20 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 156486, Riegler
Silencer, Stainless steel, flat type, G 1/8, AF 13, Operating pressure 0 to 15 bar, Operating temperature -10 °C to 250 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 15 bar | |
| Material | stainless steel | |
| Length | 15 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |