156490 | Riegler
Silencer, L 25.5 mm, 15 bar, stainless steel, for Pneumatic, 156490
Order No.: 63G7517
EAN: 4047322626897
MPN:
156490
SD34ESFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
21.94 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9436 €
3 pcs.
20.8964 €
5 pcs.
19.6588 €
7 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 15 bar | |
| Material | stainless steel | |
| Length | 25.5 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |