156489 | Riegler

Silencer, L 22 mm, 15 bar, stainless steel, for Pneumatic, 156489

Order No.: 63G7514
EAN: 4047322626880
MPN:
156489
SD12ESFL
156489 Riegler Fittings and Accessories Image 1
156489 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2923 € *
Available in 3 Days: 295 pcs. - if ordered today
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
3 pcs.
12.6378 €
5 pcs.
12.0428 €
7 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/2
Pressure 15 bar
Material stainless steel
Length 22 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes