148710 | Riegler
Change reduction, L 29 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148710
Order No.: 64G0499
EAN: 4047322804493
MPN:
148710
ES 314-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2962 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2962 €
3 pcs.
31.8563 €
5 pcs.
30.1070 €
7 pcs.
28.5481 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 148710, Riegler
Short reducer with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1, G 1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |