148706 | Riegler

Change reduction, L 22.5 mm, 400 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148706

Order No.: 64G0503
EAN: 4047322804455
MPN:
148706
ES 310-ZW-2
148706 Riegler Fittings and Accessories Image 1
148706 Riegler Fittings and Accessories Image 2
148706 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
3 pcs.
17.3978 €
5 pcs.
16.4458 €
7 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale

Short reducer, 148706, Riegler

Short reducer with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type change reduction
Thread size G3/8, G1/8
Pressure 400 bar
Material stainless steel
Length 22.5 mm
Suitable for compressed air/liquids/natural gas/hydraulics
Logistics
Property Value
Country of origin PL
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes