148709 | Riegler

Change reduction, L 26 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148709

Order No.: 64G0502
EAN: 4047322804486
MPN:
148709
ES 313-ZW-2
148709 Riegler Fittings and Accessories Image 1
148709 Riegler Fittings and Accessories Image 2
148709 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
3 pcs.
21.4319 €
5 pcs.
20.2657 €
7 pcs.
19.2066 €
*incl. VAT plus shipping costs
Subject to prior sale

Short reducer, 148709, Riegler

Short reducer with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type change reduction
Thread size G3/4, G3/8
Pressure 315 bar
Material stainless steel
Length 26 mm
Suitable for compressed air/liquids/natural gas/hydraulics
Logistics
Property Value
Country of origin PL
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes