138501 | Riegler
Lock cap, L 15 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 138501
Order No.: 63G8830
EAN: 4047322525114
MPN:
138501
MSNVK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3550 €
10 pcs.
5.0932 €
15 pcs.
4.7957 €
20 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 138501, Riegler
Closing cap (hexagonal design), G 1, AF 36, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 15 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |