137893 | Riegler
Lock cap, L 10 mm, 25 bar, brass, for air, water, oil, steam, 137893
Order No.: 63G8845
EAN: 4047322518253
MPN:
137893
MSVK38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0825 €
25 pcs.
1.9278 €
50 pcs.
1.8207 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 137893, Riegler
Closing cap (hexagonal design), G 3/8, AF 19, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |