136688 | Riegler
Lock cap, L 17 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136688
Order No.: 63G8828
EAN: 4047322507554
MPN:
136688
MSNVK114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
3 pcs.
10.3054 €
5 pcs.
9.8175 €
7 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 136688, Riegler
Closing cap (hexagonal design), G 1 1/4, AF 47, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 17 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |