137914 | Riegler

Locking screw, L 16 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137914

Order No.: 63G8971
EAN: 4047322518451
MPN:
137914
MSN290MS34
137914 Riegler Fittings and Accessories Image 1
137914 Riegler Fittings and Accessories Image 2
137914 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9984 €
10 pcs.
3.8080 €
15 pcs.
3.5819 €
20 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 16 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes