137910 | Riegler
Locking screw, L 10 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137910
Order No.: 63G8967
EAN: 4047322518413
MPN:
137910
MSN290MS18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available in 3 Days: 969 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
25 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 137910, Riegler
Locking screw, Hexagonal socket and flange G 1/8, AF 5, nickel-plated brass Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |