137911 | Riegler
Locking screw, L 12 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137911
Order No.: 63G8965
EAN: 4047322518420
MPN:
137911
MSN290MS14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 3 Days: 344 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2376 €
25 pcs.
1.1424 €
50 pcs.
1.0591 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 137911, Riegler
Locking screw, Hexagonal socket and flange G 1/4, AF 6, nickel-plated brass Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 12 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |