135968 | Riegler
Locking screw, L 18 mm, 25 bar, brass, for compressed air/pneumatics, 135968
Order No.: 63G8960
EAN: 4047322500623
MPN:
135968
MS290MS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Available in 3 Days: 314 pcs. - if ordered today
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
5 pcs.
5.5692 €
10 pcs.
5.2955 €
15 pcs.
4.9742 €
20 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 135968, Riegler
Locking screw, Hexagonal socket and flange, G 1, AF 17, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 18 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |