137913 | Riegler

Locking screw, L 15 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137913

Order No.: 63G8963
EAN: 4047322518444
MPN:
137913
MSN290MS12
137913 Riegler Fittings and Accessories Image 1
137913 Riegler Fittings and Accessories Image 2
137913 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 455 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 15 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes