137016 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 137016
Order No.: 63G8505
EAN: 4047322510004
MPN:
137016
862.038-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3986 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
3 pcs.
14.6370 €
5 pcs.
13.9468 €
7 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 137016, Riegler
Push-in T-fitting L-shape with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |