108946 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108946

Order No.: 63G8502
EAN: 4047322391221
MPN:
108946
862.038-8
108946 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1392 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
3 pcs.
8.6870 €
5 pcs.
8.2586 €
7 pcs.
7.7588 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108946, Riegler

Push-in T-fitting L-shape with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead