108942 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108942

Order No.: 63G8498
EAN: 4047322279697
MPN:
108942
862.018-8
108942 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
3 pcs.
7.1519 €
5 pcs.
6.8187 €
7 pcs.
6.4022 €
10 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108942, Riegler

Push-in T-fitting L-shape with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead