136553 | Riegler

Double hose nozzle, L 77 mm, 16 bar, brass, nickel-plated, for hose, 136553

Order No.: 63G3930
EAN: 4047322506489
MPN:
136553
MSN1702525
136553 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
3 pcs.
5.9738 €
5 pcs.
5.6882 €
7 pcs.
5.3431 €
10 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double hose nozzle
Pressure 16 bar
Material brass, nickel-plated
Length 77 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes