136272 | Riegler
Double hose nozzle, L 71 mm, 16 bar, brass, for hose, 136272
Order No.: 63G3927
EAN: 4047322503976
MPN:
136272
MS1701919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 3 Days: 292 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.3082 €
25 pcs.
3.1178 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Double hose connector, 136272, Riegler
Double hose connector, for hose I.D. 19 mm, Brass, Max. working pressure 25 bar, Max. operating temperature 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 71 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |