136547 | Riegler
Double hose nozzle, L 55 mm, 16 bar, brass, nickel-plated, for hose, 136547
Order No.: 63G3918
EAN: 4047322506427
MPN:
136547
MSN1701010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7132 €
15 pcs.
2.5347 €
25 pcs.
2.3800 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Double hose connector, 136547, Riegler
Double hose connector, for hose I.D. 10, nickel-plated brass CW614N, Max. working pressure 16 bar, Max. medium/ambient temp. 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |