136264 | Riegler
Double hose nozzle, L 55 mm, 16 bar, brass, for hose, 136264
Order No.: 63G3935
EAN: 4047322503921
MPN:
136264
MS1700606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 3 Days: 878 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8564 €
25 pcs.
1.7374 €
50 pcs.
1.6184 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Double hose connector, 136264, Riegler
Double hose connector, for hose I.D. 6 mm, Brass, Max. working pressure 25 bar, Max. operating temperature 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |