136552 | Riegler
Double hose nozzle, L 71 mm, 16 bar, brass, nickel-plated, for hose, 136552
Order No.: 63G3928
EAN: 4047322506472
MPN:
136552
MSN1701919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0103 €
10 pcs.
3.8318 €
15 pcs.
3.5938 €
20 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Length | 71 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |