136545 | Riegler

Double hose nozzle, L 55 mm, 16 bar, brass, nickel-plated, for hose, 136545

Order No.: 63G3938
EAN: 4047322506403
MPN:
136545
MSN1700808
136545 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double hose nozzle
Pressure 16 bar
Material brass, nickel-plated
Length 55 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes