136544 | Riegler
Double hose nozzle, L 55 mm, 16 bar, brass, nickel-plated, for hose, 136544
Order No.: 63G3936
EAN: 4047322506380
MPN:
136544
MSN1700606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available in 3 Days: 71 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |