136509 | Riegler
Screw-in connector, L 57.5 mm, 10 bar, POM, for hose, 136509
Order No.: 63G4339
EAN: 4047322506083
MPN:
136509
75.012-15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.4506 €
10 pcs.
4.2364 €
15 pcs.
3.9865 €
20 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 136509, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in connector | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 57.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |