136508 | Riegler
Screw-in connector, L 43.5 mm, 10 bar, POM, for hose, 136508
Order No.: 63G4338
EAN: 4047322506076
MPN:
136508
75.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7846 €
15 pcs.
2.5942 €
25 pcs.
2.4395 €
50 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 136508, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in connector | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 43.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |