136507 | Riegler

Screw-in connector, L 38.5 mm, 10 bar, POM, for hose, 136507

Order No.: 63G4337
EAN: 4047322506069
MPN:
136507
75.012-10
136507 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6537 €
15 pcs.
2.4752 €
25 pcs.
2.3205 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in fitting, 136507, Riegler

Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.

Technical specifications
Filter Property Value
Product type screw-in connector
Thread size G1/2
Pressure 10 bar
Material POM
Length 38.5 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes