136263 | Riegler
Double hose nozzle, L 49 mm, 16 bar, brass, for hose, 136263
Order No.: 63G3933
EAN: 4047322504027
MPN:
136263
MS1700505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 3 Days: 253 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5589 €
25 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 49 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |