136262 | Riegler
Double hose nozzle, L 45 mm, 16 bar, brass, for hose, 136262
Order No.: 63G3931
EAN: 4047322504010
MPN:
136262
MS1700404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 3 Days: 141 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4994 €
25 pcs.
1.3685 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |