135971 | Riegler

Locking screw, L 25 mm, 25 bar, brass, for compressed air/pneumatics, 135971

Order No.: 63G8968
EAN: 4047322500654
MPN:
135971
MS290MS2
135971 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7845 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
32.78 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7845 €
3 pcs.
31.2256 €
5 pcs.
29.3692 €
7 pcs.
27.7270 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G2
Pressure 25 bar
Material brass
Length 25 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes