135969 | Riegler

Locking screw, L 19 mm, 25 bar, brass, for compressed air/pneumatics, 135969

Order No.: 63G8957
EAN: 4047322500630
MPN:
135969
MS290MS114
135969 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4708 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
3 pcs.
12.8163 €
5 pcs.
12.2094 €
7 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1 1/4
Pressure 25 bar
Material brass
Length 19 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes