135967 | Riegler

Locking screw, L 16 mm, 25 bar, brass, for compressed air/pneumatics, 135967

Order No.: 63G8970
EAN: 4047322500616
MPN:
135967
MS290MS34
135967 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 729 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G3/4
Pressure 25 bar
Material brass
Length 16 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes