135963 | Riegler
Locking screw, L 12 mm, 25 bar, brass, for compressed air/pneumatics, 135963
Order No.: 63G8964
EAN: 4047322500586
MPN:
135963
MS290MS14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available in 3 Days: 3,371 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
25 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 12 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |