135962 | Riegler

Locking screw, L 10 mm, 25 bar, brass, for compressed air/pneumatics, 135962

Order No.: 63G8966
EAN: 4047322500579
MPN:
135962
MS290MS18
135962 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Available in 3 Days: 5,857 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
25 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/8
Pressure 25 bar
Material brass
Length 10 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes