135908 | Riegler
Stainless steel ball valve, L 112 mm, 63 bar, stainless steel, for pipe systems, 135908
Order No.: 64G0042
EAN: 4047322501507
MPN:
135908
3395.27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9715 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
100.97 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9715 €
2 pcs.
98.1750 €
3 pcs.
95.5332 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135908, Riegler
Stainless steel ball valve, 2-piece, IT/ET thread, G 1 1/2, DN 40, Operating temperature -20 °C to 180 °C, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 112 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |