135903 | Riegler
Stainless steel ball valve, L 58 mm, 63 bar, stainless steel, for pipe systems, 135903
Order No.: 64G0037
EAN: 4047322501453
MPN:
135903
3395.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
3 pcs.
26.4894 €
5 pcs.
24.9186 €
7 pcs.
23.5144 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135903, Riegler
Stainless steel ball valve, 2-piece, IT/ET thread, G 3/8, DN 10, Operating temperature -20 °C to 180 °C, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G3/8 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 58 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |