135906 | Riegler
Stainless steel ball valve, L 85 mm, 63 bar, stainless steel, for pipe systems, 135906
Order No.: 64G0040
EAN: 4047322501484
MPN:
135906
3395.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7519 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
54.75 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7519 €
2 pcs.
52.3719 €
3 pcs.
50.1942 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135906, Riegler
Stainless steel ball valve, 2-piece, IT/ET thread, G 1, DN 25, Operating temperature -20 °C to 180 °C, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 85 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |