135904 | Riegler
Stainless steel ball valve, L 68 mm, 63 bar, stainless steel, for pipe systems, 135904
Order No.: 64G0038
EAN: 4047322501460
MPN:
135904
3395.23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0955 € *
Available in 3 Days: 106 pcs. - if ordered today
Total Price:
29.10 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0955 €
3 pcs.
27.7032 €
5 pcs.
26.0610 €
7 pcs.
24.5973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |