135804 | Riegler
Plug nipple, L 54 mm, 10 bar, brass, nickel-plated, for plastic hoses, pipes and conduits, 135804
Order No.: 63G7834
EAN: 4047322499415
MPN:
135804
179.1612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
5 pcs.
5.1289 €
10 pcs.
4.8909 €
15 pcs.
4.5934 €
20 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 135804, Riegler
Plug nipple manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | 16/12 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 54 mm | |
| Suitable for | plastic hoses, pipes and conduits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |