109920 | Riegler
Plug nipple, L 40.5 mm, 10 bar, plastic, for plastic hoses, pipes and conduits, 109920
Order No.: 63G7836
EAN: 4047322392778
MPN:
109920
179.0804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7493 €
25 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 109920, Riegler
Plug nipple manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | 8/4 | |
| Pressure | 10 bar | |
| Material | plastic | |
| Medium | compressed air | |
| Length | 40.5 mm | |
| Suitable for | plastic hoses, pipes and conduits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |