109925 | Riegler
Plug nipple, L 51 mm, 10 bar, plastic, for plastic hoses, pipes and conduits, 109925
Order No.: 63G7833
EAN: 4047322388108
MPN:
109925
179.1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.8203 €
15 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 109925, Riegler
Plug nipple manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | 12/10 | |
| Pressure | 10 bar | |
| Material | plastic | |
| Medium | compressed air | |
| Length | 51 mm | |
| Suitable for | plastic hoses, pipes and conduits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |