134770 | Riegler
Reducer piece, L 17 mm, 25 bar, brass, nickel-plated, for pipe systems, 134770
Order No.: 63G6920
EAN: 4047322490160
MPN:
134770
MSN251L18M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available in 3 Days: 149 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.1297 €
15 pcs.
2.9274 €
25 pcs.
2.7370 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134770, Riegler
Reducing nipple, Long type, G 1/8 o., M5 i., AF 14, Nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | M5, G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |