134741 | Riegler
Reducer piece, L 19 mm, 25 bar, brass, nickel-plated, for pipe systems, 134741
Order No.: 63G6918
EAN: 4047322489874
MPN:
134741
MSN251L1818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 228 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1777 €
25 pcs.
2.0349 €
50 pcs.
1.9040 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134741, Riegler
Reducing nipple, Long type G 1/8 o., G 1/8 i., AF 14 Nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 19 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |