134681 | Riegler
Reducer piece, L 23 mm, 25 bar, brass, for pipe systems, 134681
Order No.: 63G6915
EAN: 4047322490184
MPN:
134681
MS251L1814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available in 3 Days: 2,333 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5827 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134681, Riegler
Reducing nipple, long type, G 1/8 o., G 1/4 i., AF 17, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |