134709 | Riegler
Reducer piece, L 17 mm, 25 bar, brass, for pipe systems, 134709
Order No.: 63G6919
EAN: 4047322490467
MPN:
134709
MS251L18M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 150 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | M5, G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |