134218 | Riegler
Screw-in hose nozzle, L 63 mm, 25 bar, brass, nickel-plated, for hose, 134218
Order No.: 63G4263
EAN: 4047322485173
MPN:
134218
MSN239R132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8797 € *
Available in 3 Days: 139 pcs. - if ordered today
Total Price:
32.88 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8797 €
3 pcs.
31.3208 €
5 pcs.
29.4525 €
7 pcs.
27.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134218, Riegler
Screw-in hose connector, R 1 o., for hose I.D. 32, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 63 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |