117778 | Riegler
Screw-in hose nozzle, L 63 mm, 25 bar, brass, for hose, 117778
Order No.: 63G4262
EAN: 4047322720762
MPN:
117778
MS239R132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Available in 3 Days: 235 pcs. - if ordered today
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
3 pcs.
11.0075 €
5 pcs.
10.4958 €
7 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117778, Riegler
Screw-in hose connector, R 1 o., for hose I.D. 32, AF 36, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 63 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |