117777 | Riegler

Screw-in hose nozzle, L 63 mm, 25 bar, brass, for hose, 117777

Order No.: 63G4260
EAN: 4047322720755
MPN:
117777
MS239R125
117777 Riegler Fittings and Accessories Image 1
117777 Riegler Fittings and Accessories Image 2
117777 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available in 3 Days: 604 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
3 pcs.
9.9603 €
5 pcs.
9.4843 €
7 pcs.
8.9131 €
10 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117777, Riegler

Screw-in hose connector, R 1 o., for hose I.D. 25, AF 36, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1
Pressure 25 bar
Material brass
Length 63 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No