111770 | Riegler
Screw-in hose nozzle, L 58.8 mm, 60 bar, stainless steel, for hose, 111770
Order No.: 63G4264
EAN: 4047322398497
MPN:
111770
N239 W-ESR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9086 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
49.91 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9086 €
2 pcs.
47.7428 €
3 pcs.
45.7674 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111770, Riegler
Screw-in hose connector, R 1 o., for hose I.D. 25, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 58.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |