134217 | Riegler
Screw-in hose nozzle, L 63 mm, 25 bar, brass, nickel-plated, for hose, 134217
Order No.: 63G4261
EAN: 4047322485166
MPN:
134217
MSN239R125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9075 € *
Available in 3 Days: 518 pcs. - if ordered today
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
3 pcs.
21.8127 €
5 pcs.
20.5156 €
7 pcs.
19.3613 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134217, Riegler
Screw-in hose connector, R 1 o., for hose I.D. 25, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 63 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |